P3-D221225W

Heilind Number:OTTP3-D221225W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221225W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221225W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221225W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, featuring a durable design with an IP6K8S sealing rating, perfect for reliable performance in harsh environments. This panel-mount switch boasts a green button with a raised dome actuator, ensuring easy tactile feedback. With a 10A current rating and SPST-NO contact configuration, it guarantees efficient operation. Crafted from high-quality materials like aluminum housing and thermoplastic actuator, it offers longevity and resilience. The switch, with a maximum operating temperature of 85°C and a minimum of -55°C, is suitable for a wide range of applications. Whether in industrial machinery or outdoor equipment, its 100,000 cycle durability and 115VAC/28VDC voltage ratings make it a dependable choice. Upgrade to the P3-D221225W for superior performance in your electronic systems.