P3-D221229

Heilind Number:OTTP3-D221229
Manufacturer:OTTO Controls
Manufacturer Number:P3-D221229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D221229
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D221229

Detailed Description

Introducing the P3-D221229, a versatile pushbutton switch from our P3-D series. This durable and reliable switch features a raised dome button in a sleek white cap, housed in a robust black aluminum casing. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it ideal for various industrial applications. The momentary action switch has a high current rating of 10 A and operates at both 115 VAC and 28 VDC. Its silver-plated brass contacts guarantee efficient conductivity, while the thermoplastic actuator offers smooth and precise operation. Designed for panel mounting with screw terminals, this SPST-NO switch is perfect for control panels, machinery, and automotive systems. With a temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, it is built to withstand harsh environments with reliable performance. Upgrade your systems with the P3-D221229 pushbutton switch, the epitome of quality and functionality.