P3-D222121W

Heilind Number:OTTP3-D222121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D222121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D222121W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D222121W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, SKU P3-D222121W. This robust and reliable switch features a Red Button (Raised Dome) actuator and a durable Black aluminum housing. With an IP6K8S sealing rating, it offers excellent protection against dust and water ingress, making it ideal for demanding environments. The SPST-NC contact configuration and On-(Off) switch function ensure precise control, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Panel mount installation with screw termination is quick and easy. Operating temperature ranges from -55°C to 85°C, guaranteeing performance in extreme conditions. With a lifespan of 100,000 cycles, this sealed pushbutton switch provides long-lasting functionality. Perfect for industrial, automotive, and marine use.