P3-D222122W

Heilind Number:OTTP3-D222122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D222122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D222122W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D222122W

Detailed Description

The P3-D Series Pushbutton Switch, SKU P3-D222122W, is a high-performance component designed for reliable operation in demanding environments. With a sleek black cap and case, it offers a professional aesthetic while boasting an impressive IP6K8S rating for dust and water resistance. Featuring a durable aluminum housing and thermoplastic actuator, this switch is built to last, with a 100,000 cycle durability rating. The momentary action, raised dome button provides tactile feedback, making it ideal for applications where precise input is crucial. Whether used in industrial machinery or automotive controls, its SPST-NC contact configuration and 10A current rating ensure efficient power handling. With a wide operating temperature range from -55°C to 85°C and compatibility with both AC and DC voltages up to 115VAC and 28VDC respectively, this switch is versatile and dependable. Perfect for panel mounting with screw terminations, it offers easy installation. Trust in the P3-D Series for seamless performance in critical systems.