P3-D222222W

Heilind Number:OTTP3-D222222W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D222222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D222222W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D222222W

Detailed Description

Introducing the P3-D222222W, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P3-D series, this switch features a black button with a raised dome actuator, ensuring easy and precise operation. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The switch is engineered for durability, rated for 100,000 cycles of use. Its sealed construction and thermoplastic actuator make it ideal for applications where reliability is paramount. The SPST-NC contact configuration and momentary action provide versatile functionality. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of industrial and commercial applications. Panel mount installation with screw termination ensures secure and efficient setup. Whether used in aerospace, automotive, or industrial settings, the P3-D222222W guarantees dependable performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control systems with this high-quality pushbutton switch.