P3-D222229

Heilind Number:OTTP3-D222229
Manufacturer:OTTO Controls
Manufacturer Number:P3-D222229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D222229
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D222229

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, SKU P3-D222229. This high-performance switch features a durable design with a sealed housing, making it ideal for use in demanding environments. The momentary action, raised dome button offers tactile feedback for reliable operation. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NC contact configuration and 10A current rating guarantee efficient switching capabilities. Crafted with a thermoplastic actuator and aluminum housing, it boasts durability and longevity, with a 100,000 cycle lifespan. Whether for industrial machinery or automotive applications, this switch, with a voltage rating of 115VAC/28VDC, excels in performance even in extreme temperatures ranging from -55°C to 85°C. Trust in the P3-D222229 for seamless and dependable control.