P3-D223225

Heilind Number:OTTP3-D223225
Manufacturer:OTTO Controls
Manufacturer Number:P3-D223225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D223225
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D223225

Detailed Description

Introducing the P3-D Series Green Dome Style Pushbutton Switch, SKU P3-D223225. This high-performance switch features a durable aluminum housing with a sleek black case, ensuring reliability in any application. With an IP6K4S rating, it guarantees protection against dust and water ingress. The raised dome button, crafted from thermoplastic, offers comfortable actuation. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of industrial and commercial uses. The SPST-NC 3 Terminal configuration and screw termination make installation a breeze. Operating seamlessly from -55°C to 85°C, and with a lifespan of 100,000 cycles, this sealed, momentary action switch is a dependable solution for control panels, machinery, and more. Elevate your system's performance with the P3-D223225.