P3-D223225W

Heilind Number:OTTP3-D223225W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D223225W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D223225W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D223225W

Detailed Description

The P3-D223225W is a robust and reliable pushbutton switch designed for demanding environments. With RoHS compliance and an IP6K8S rating, this switch is sealed against dust and water ingress, ensuring optimal performance in industrial settings. Featuring a durable aluminum housing and a thermoplastic actuator, it offers longevity and resilience. The green button with a raised dome design provides tactile feedback and easy operation. Rated for 10A at 115VAC and 28VDC, and with a contact configuration of SPST-NC 3 Terminal, it guarantees efficient power control. Ideal for panel mounting with screw termination, this switch is suitable for a wide range of applications. Whether used in machinery, automotive, or marine systems, its momentary action and high durability of 100,000 cycles make it a reliable choice. Operating between -55°C and 85°C, it ensures functionality in extreme temperatures. The P3-D223225W is the perfect solution for your pushbutton switch needs.