P3-D225221

Heilind Number:OTTP3-D225221
Manufacturer:OTTO Controls
Manufacturer Number:P3-D225221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D225221
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D225221

Detailed Description

Introducing the P3-D225221, a high-performance pushbutton switch designed for reliability in demanding environments. With a durable aluminum housing and IP6K4S sealing, this switch is perfect for industrial applications where dust and moisture resistance is crucial. The red button with a raised dome actuator offers tactile feedback, while the SPDT 5 terminal configuration allows for versatile connectivity. Rated for 100,000 cycles, it ensures long-lasting operation. Suitable for panel mounting, it features screw terminals for easy installation. Operating in temperatures ranging from -55°C to 85°C, and compatible with both 115VAC and 28VDC, this switch is a dependable choice for your control panel needs.