P3-D226122

Heilind Number:OTTP3-D226122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D226122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D226122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D226122

Detailed Description

Introducing the P3-D226122, a high-performance momentary action pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum housing with an IP6K4S sealing rating, this button ensures protection against dust and water ingress. The raised dome button with a round actuator offers a tactile response, making it easy to operate. With a current rating of 10A and a contact configuration of SPDT, it is suitable for a wide range of applications. The switch is panel-mountable, with screw termination for secure installation. The contact plating of silver and brass ensures excellent conductivity, while the thermoplastic actuator material guarantees longevity. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a lifespan of 100,000 cycles, this switch is a dependable choice for industrial and commercial use. Whether in control panels, machinery, or vehicles, the P3-D226122 delivers precision control and peace of mind. Upgrade your systems with this high-reliability pushbutton switch.