P3-D226124

Heilind Number:OTTP3-D226124
Manufacturer:OTTO Controls
Manufacturer Number:P3-D226124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D226124
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D226124

Detailed Description

The P3-D226124 Pushbutton Switch is a high-quality, durable component designed for reliable performance in demanding environments. Featuring a yellow button with a raised dome design, this switch offers a tactile response for easy actuation. Its sealed construction, with an IP6K4S rating, ensures protection against dust and moisture ingress, making it ideal for use in industrial settings. The switch has a single-pole, double-throw contact configuration with a current rating of 10A, suitable for power control applications. With a voltage rating of 115VAC and 28VDC, it can accommodate a wide range of electrical systems. The switch is panel-mounted and features screw terminals for secure installation. Operating temperature ranging from -55°C to 85°C, along with a durability rating of 100,000 cycles, guarantees long-term performance. Whether in automotive, aerospace, or industrial machinery, the P3-D226124 is the perfect choice for momentary action switching.