P3-D226125

Heilind Number:OTTP3-D226125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D226125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D226125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D226125

Detailed Description

Introducing the P3-D226125, a versatile and reliable pushbutton switch from our P3-D series. With a sleek black case and a distinctive green cap, this switch not only stands out visually but also boasts a high IP6K4S rating for excellent durability in various environments. The button features a raised dome design for easy actuation, with a round shape adding to its ergonomic appeal. Ideal for panel mounting, it offers a secure screw termination and a sealed construction. Operating at a maximum of 115VAC and 28VDC, with a current rating of 10A, this switch is suitable for a wide range of applications. Its SPDT contact configuration ensures versatility in use, while the silver-plated brass contacts guarantee reliable performance over 100,000 cycles. From industrial machinery to consumer electronics, the P3-D226125 is the perfect choice for demanding pushbutton switch needs.