P3-D226126

Heilind Number:OTTP3-D226126
Manufacturer:OTTO Controls
Manufacturer Number:P3-D226126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D226126
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D226126

Detailed Description

Introducing the P3-D Series Dome Style Sealed Momentary Action Pushbutton Switch, a high-performance solution for panel-mount applications. Featuring a durable aluminum housing with a sleek black case and a vivid blue button, this switch not only offers a striking design but also guarantees reliable functionality with an IP6K4S rating for dust and moisture resistance. The brass contact material with silver plating ensures efficient conductivity, while the SPDT configuration and 10A current rating make it suitable for a variety of electrical systems. With a contact configuration of SPDT, this switch offers versatility in circuit control. The raised dome button design provides tactile feedback, enhancing user experience. Whether used in industrial machinery or consumer electronics, the P3-D226126 is designed to withstand harsh environments, with a wide operating temperature range from -55°C to 85°C. Trust in the P3-D Series for superior performance and longevity in your control panel setup.