P3-D226129

Heilind Number:OTTP3-D226129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D226129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D226129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D226129

Detailed Description

Introducing the P3-D226129, a durable and reliable pushbutton switch designed for seamless performance in various applications. Featuring a raised dome button with a round actuator shape, this switch is easy to operate. Its white cap and black case, along with an IP6K4S sealing, ensure protection against environmental elements. The SPDT contact configuration, along with a 10A current rating and 115VAC/28VDC voltage ratings, guarantee versatility in usage. The aluminum housing and thermoplastic actuator material enhance durability, with a lifespan of 100,000 cycles. Perfect for panel mounting with screw termination, this switch is ideal for industrial settings. With a wide operating temperature range from -55°C to 85°C, it can withstand harsh conditions. Trust the P3-D226129 for efficient and long-lasting performance.