P3-D231121

Heilind Number:OTTP3-D231121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D231121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D231121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D231121

Detailed Description

Introducing the P3-D231121, a high-performance dome style pushbutton switch designed for demanding environments. With a sleek red cap and a durable black aluminum case, this switch is not only visually striking but also built to last. Featuring a raised dome button actuator made of thermoplastic, it offers a smooth and comfortable operation. The SPST-NO contact configuration ensures reliable performance, while the IP6K4S rating guarantees protection against dust and water ingress. Ideal for panel mounting, it is suitable for various applications. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is capable of handling heavy-duty tasks. Whether in industrial settings or automotive applications, the P3-D231121 excels in providing momentary action control with a 100,000 cycle durability rating. Upgrade to this sealed pushbutton switch for enhanced functionality and longevity.