| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-D231122 |
| Series: | P3-D |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .53 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 100,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP3-D231122 |
P3-D231122
Specifications
Detailed Description
Introducing the P3-D231122, a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a durable black aluminum housing and a sealed construction with an IP6K4S rating, this switch is built to withstand harsh conditions. The button, made of thermoplastic, offers a comfortable raised dome actuation. With a contact plating of gold and a 10A current rating, it ensures efficient electrical conductivity. The SPST-NO contact configuration guarantees a reliable Off-(On) switch function. Rated for 100,000 cycles of durability, it offers long-lasting performance. Suitable for panel mount installation, it has a wide operating temperature range from -55°C to 85°C, making it ideal for various applications. Whether in industrial machinery or automotive systems, the P3-D231122 is the perfect choice for dependable switching.

