P3-D231125

Heilind Number:OTTP3-D231125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D231125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D231125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D231125

Detailed Description

Introducing our P3-D231125 Push Button Switch, a high-performance component designed for demanding environments. Featuring a durable construction with a green button and black case, this switch is not only aesthetically pleasing but also built to last. With an IP6K4S rating, it ensures reliable operation even in harsh conditions. The raised dome button provides a tactile feedback, making it easy to actuate. Gold-plated brass contacts guarantee excellent conductivity, while the aluminum housing and thermoplastic actuator offer enhanced durability. Ideal for panel mounting, this switch has a 10A current rating and is suitable for both AC and DC applications. With a SPST-NO contact configuration and momentary action, it provides precise control. Whether in industrial machinery or automotive systems, the P3-D231125 is the perfect choice for reliable performance.