P3-D231129

Heilind Number:OTTP3-D231129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D231129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D231129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D231129

Detailed Description

The P3-D231129, part of the P3-D series, is a high-performance pushbutton switch designed for demanding environments. Featuring a durable construction with a black aluminum case and white button, this switch is both rugged and visually striking. With an IP6K4S rating, it offers reliable performance in dust and water exposure. The raised dome button provides tactile feedback, while the gold-plated contacts ensure excellent conductivity. Operating at 115 VAC or 28 VDC, with a current rating of 10A, it is suitable for a wide range of applications. The SPST-NO configuration and momentary action make it ideal for control systems. With a temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, this sealed pushbutton switch guarantees long-lasting functionality in even the harshest conditions.