P3-D232121

Heilind Number:OTTP3-D232121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D232121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D232121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D232121

Detailed Description

The Dome Style P3-D232121 Pushbutton Switch is a high-performance component designed for reliability in demanding environments. Featuring a red raised dome actuator and durable black aluminum housing, this switch offers a tactile button for easy operation. With a sealed design and IP6K4S rating, it ensures protection against dust and water ingress, ideal for industrial applications. The brass contact material with gold plating guarantees excellent conductivity and longevity, while the SPST-NC contact configuration allows for reliable Off-(On) functionality. Operating at AC 115V and DC 28V with a current rating of 10A, it meets stringent performance standards. With a temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, this switch is built to last. Perfect for panel mounting with solder termination, it is suitable for a wide range of applications in the aerospace, defense, and industrial sectors. The P3-D232121 is a quality sealed pushbutton switch that delivers precision control and durability.