P3-D236122

Heilind Number:OTTP3-D236122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D236122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D236122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.53 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D236122

Detailed Description

Introducing the P3-D236122, a durable and reliable momentary action pushbutton switch designed for high-performance applications. Featuring a sleek black aluminum housing and a sealed construction, this switch is IP6K4S-rated for dust and water resistance, ensuring optimal functionality even in harsh environments. The raised dome button, made of thermoplastic, offers a comfortable actuation experience. With a contact rating of 10A and a gold-plated brass contact material, this switch guarantees efficient and low-maintenance operation. The SPDT contact configuration, along with a voltage rating of 115VAC and 28VDC, makes it suitable for a wide range of electrical systems. Whether for industrial machinery, automotive controls, or aerospace instrumentation, the P3-D236122 is the ideal choice for demanding applications. With a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch ensures long-lasting performance in any scenario. Upgrade your control panel with the P3-D236122 and experience precision and reliability like never before.