P3-D241111W

Heilind Number:OTTP3-D241111W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D241111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D241111W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D241111W

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch with SKU P3-D241111W. This high-performance switch features a durable aluminum housing in a sleek silver case with a vibrant red button, perfect for easy identification. With an IP6K8S seal rating, it ensures reliable operation even in harsh environments. The raised dome button, made of thermoplastic, offers ergonomic actuation. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration provides a momentary action, ideal for various applications. Rated for 100,000 cycles and with a wide operating temperature range from -55°C to 85°C, this switch is built to last. Suitable for panel mounting via screw terminals, it's a versatile and dependable choice for industrial, automotive, or aerospace use, meeting the highest standards of performance and durability.