P3-D242121

Heilind Number:OTTP3-D242121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D242121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D242121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.53 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D242121

Detailed Description

Introducing the P3-D242121, a high-performance pushbutton switch that combines durability and reliability in one sleek design. Featuring a red button with a raised dome actuator shape, this switch offers tactile feedback for precise control. The IP6K4S sealing ensures protection against dust and water ingress, making it ideal for use in demanding environments. With a current rating of 10A and gold-plated contacts, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide momentary action operation. Engineered for panel mounting, it boasts an aluminum housing with a black case color for durability. Operating at temperatures ranging from -55°C to 85°C, with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Trust the P3-D series for quality and performance.