P4-113125

Heilind Number:OTTP4-113125
Manufacturer:OTTO Controls
Manufacturer Number:P4-113125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-113125
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.16 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-113125

Detailed Description

Experience seamless control with our P4 Series Auxiliary Actuators. Featuring a sleek design with a vibrant Green cap and durable Black case, these non-illuminated push buttons offer reliable performance in any environment. The flat Round button design ensures comfortable actuation, while the gold-plated brass contacts guarantee efficient conductivity. Engineered for longevity, these sealed switches boast a durability rating of 25,000 cycles. With a DPDT 6 Terminal configuration and a 5A current rating, they provide versatile functionality. Ideal for panel mounting, these push buttons have a PC Pin termination type and are suitable for a wide range of applications. From industrial machinery to consumer electronics, trust the P4 Series for superior control.