P4-122112

Heilind Number:OTTP4-122112
Manufacturer:OTTO Controls
Manufacturer Number:P4-122112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-122112
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT 4 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.16 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-122112

Detailed Description

Introducing the P4-122112, a high-performance push button switch from our P4 series. Designed with precision and durability in mind, this switch features a sleek black button with a silver case, making it both stylish and functional. The non-illuminated design is perfect for discreet operation. With a button actuator and round shape, it offers a comfortable and intuitive user experience. Its gold-plated brass contacts ensure reliable conductivity, while the aluminum housing and sealed construction guarantee longevity even in harsh environments. Ideal for panel mounting, this switch has a 5A current rating and SPDT 4-terminal configuration, making it suitable for a wide range of applications. From industrial machinery to consumer electronics, the P4-122112 is the perfect choice for demanding environments. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 125°C, this switch is built to last. Trust in the quality and performance of our P4 series push button switches.