P4-123112

Heilind Number:OTTP4-123112
Manufacturer:OTTO Controls
Manufacturer Number:P4-123112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-123112
Series:P4
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.16 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP4-123112

Detailed Description

Introducing the P4-123112 Push Button Switch, a reliable and versatile component for your electronic devices. Featuring a sleek design with a black button and silver case, this non-illuminated switch is perfect for applications where clarity is key. The flat, round actuator ensures easy operation, while the gold-plated brass contacts guarantee high conductivity. With a durable aluminum housing and sealed construction, it's built to withstand tough environments. Ideal for panel mounting, it offers a DPDT 6 Terminal configuration with a 5A current rating and 28VDC voltage rating. Operating smoothly in temperatures ranging from -55°C to 125°C, and with a lifespan of 25,000 cycles, this push button switch is a dependable choice for industrial and commercial use. Upgrade your control systems with the P4 series P4123112.