P4-124111

Heilind Number:OTTP4-124111
Manufacturer:OTTO Controls
Manufacturer Number:P4-124111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-124111
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT 4 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.16 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-124111

Detailed Description

Introducing the P4-124111, a high-performance push button switch designed for reliability in demanding environments. Featuring a durable red button with a sleek silver case, this switch offers non-illuminated operation ideal for industrial applications. The flat round actuator ensures easy and precise activation, while the gold-plated brass contacts guarantee efficient electrical connectivity. With a current rating of 5A and a voltage rating of 28VDC, this switch is perfect for panel mounting in a wide range of systems. Its sealed construction, thermoplastic actuator, and aluminum housing make it resistant to harsh conditions, with a durability rating of 25,000 cycles. Meeting SPDT 4 Terminal contact configuration standards, it provides reliable performance in temperatures ranging from -55°C to 125°C. The P4-124111 is the ultimate choice for auxiliary actuators, offering momentary action and a two-step custom pushbutton experience. Elevate your control panel with this high-quality, hi-rel switch, part of the P4 series.