P4-124121

Heilind Number:OTTP4-124121
Manufacturer:OTTO Controls
Manufacturer Number:P4-124121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-124121
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT 4 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.16 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-124121

Detailed Description

Introducing the P4 Series Red Button (Flat) Push Button Switch, SKU P4-124121. This high-quality switch features a durable aluminum housing with a sleek black case color. The round actuator, made of thermoplastic, offers a comfortable and responsive push experience. With a 5A current rating and SPDT 4 Terminal configuration, it ensures reliable performance in various applications. Gold-plated brass contacts guarantee efficient conductivity, while the sealed design and solder termination type enhance durability. Operating at temperatures ranging from -55°C to 125°C, this switch is suitable for both extreme cold and hot environments. Designed for panel mounting, it is versatile and easy to integrate. Ideal for auxiliary applications, this momentary action switch with a two-step custom pushbutton design offers precision control. The P4 Series Red Button Push Button Switch is a must-have component for any project requiring dependable switching solutions.