P4-124122

Heilind Number:OTTP4-124122
Manufacturer:OTTO Controls
Manufacturer Number:P4-124122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-124122
Series:P4
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.16 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 4 Terminal
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP4-124122

Detailed Description

Introducing the P4 Series Two Step Custom Pushbutton Switch with SKU P4-124122, a high-quality and durable component designed for demanding applications. This RoHS compliant switch features a black actuator button and case, adding a sleek and professional touch to any panel. With a non-illuminated design, it offers reliable performance in various settings. The round, flat actuator ensures easy operation, while its sealed construction and gold-plated brass contacts guarantee long-lasting functionality. Ideal for industrial use, this switch has a 5A current rating and operates at temperatures ranging from -55°C to 125°C. Whether for aerospace, automotive, or other hi-rel environments, the P4 Series switch delivers exceptional quality and performance.