P4-128121

Heilind Number:OTTP4-128121
Manufacturer:OTTO Controls
Manufacturer Number:P4-128121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-128121
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:4PDT 16 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.16 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-128121

Detailed Description

Introducing the P4 Series two-step custom pushbutton switch, featuring a striking red cap and sleek black case design. With a durable aluminum housing and thermoplastic actuator, this sealed switch ensures reliable performance in various environments. The 4PDT 16 terminal configuration with gold-plated brass contacts guarantees excellent conductivity, while the 5A current rating and 28VDC voltage rating make it suitable for a range of applications. The button's flat, round actuator shape offers comfortable operation, with a 25,000-cycle durability rating for long-lasting use. Ideal for panel mounting with solder termination, this non-illuminated switch is perfect for industrial and commercial settings, offering precise momentary action control. Experience premium quality and functionality with the P4 Series pushbutton switch.