P4-128122

Heilind Number:OTTP4-128122
Manufacturer:OTTO Controls
Manufacturer Number:P4-128122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-128122
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:4PDT 16 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.16 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-128122

Detailed Description

Introducing the P4-128122, part of the P4 series, a versatile push button switch designed for seamless integration in various electronic applications. With a sleek black cap and case color, this non-illuminated switch features a durable aluminum housing and gold-plated brass contacts, ensuring reliable performance. The flat button actuator, made of high-quality thermoplastic, offers comfortable operation. Panel mountable with solder termination, it guarantees easy installation. Operating at a maximum temperature of 125°C and a minimum of -55°C, this switch is suited for diverse environments. With a 4PDT 16 terminal configuration, it enables precise control. Ideal for applications requiring momentary action, the P4-128122 is a trusted solution for your switching needs.