P4-137122

Heilind Number:OTTP4-137122
Manufacturer:OTTO Controls
Manufacturer Number:P4-137122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-137122
Series:P4
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:4PDT 12 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Black
Actuator Length:.16 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-137122

Detailed Description

Introducing the P4 Series Custom Pushbutton Switch, SKU P4-137122, a versatile component designed for reliable performance in various applications. Featuring a sleek black cap and case, this button boasts a non-illuminated design, making it ideal for discreet use. The round, flat actuator offers comfortable operation, with a durable thermoplastic construction ensuring longevity. With a 5A current rating and gold-plated brass contacts, it guarantees efficient electrical connectivity. Panel mountable and suitable for wire wrap termination, installation is a breeze. Its 4PDT 12-terminal configuration allows for intricate control. Operating flawlessly in temperatures ranging from -55°C to 125°C, this sealed switch is perfect for demanding environments. Trust in the P4 Series for seamless functionality and durability, with a 25,000-cycle lifespan.