| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P4-211121 |
| Series: | P4 |
| Cap Color: | Red |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Gold |
| Contact Material: | Silver |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | PC Pin |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT 3 Terminal |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OTTP4-211121 |
P4-211121
Specifications
Detailed Description
Introducing the P4-211121, part of our P4 series. This durable sealed push button switch, featuring a round flat button actuator in vibrant red, is designed for reliable performance in demanding environments. With an IP6K4S rating and a housing made of aluminum, it ensures longevity even in harsh conditions. The SPDT 3 Terminal configuration offers versatile connectivity options, while the gold-plated contacts guarantee low contact resistance. Ideal for panel mounting with PC pin termination, this switch is perfect for applications requiring a 115 VAC or 28 VDC voltage rating. Its momentary action and two-step custom pushbutton design make it a convenient choice for auxiliary actuators. Trust in the P4-211121 for efficient and precise control in industrial settings.

