P4-213121

Heilind Number:OTTP4-213121
Manufacturer:OTTO Controls
Manufacturer Number:P4-213121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-213121
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-213121

Detailed Description

Introducing our Auxiliary Actuators, the P4 series, featuring a distinctive red cap and a durable silver casing. With an IP6K4S rating, these sealed push buttons ensure reliable performance in demanding environments. The flat round button design offers a comfortable actuation experience, while the gold-plated contacts and silver contact material guarantee efficient conductivity. Ideal for panel mounting with PC pin termination, these switches boast a high durability rating of 25,000 cycles. Operating at up to 115VAC and 28VDC, with a DPDT 6 Terminal contact configuration, they provide versatile functionality. Whether in industrial or commercial settings, our P4213121 switches offer precision control with a two-step custom push button mechanism, making them a reliable choice for various applications.