P4-213122

Heilind Number:OTTP4-213122
Manufacturer:OTTO Controls
Manufacturer Number:P4-213122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-213122
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-213122

Detailed Description

Introducing the P4-213122, a versatile push button switch from the P4 series. Featuring a sleek black cap and durable aluminum case in silver, this sealed switch is designed for reliable performance in demanding environments. With an IP6K4S rating, it offers protection against dust and water ingress. The button, made of thermoplastic, provides a comfortable actuation experience. Ideal for panel mounting, this switch has a DPDT 6 Terminal contact configuration with a gold-plated contact surface for enhanced conductivity. Operating at up to 115VAC and 28VDC, it is suitable for a wide range of applications. With a high durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch ensures long-lasting functionality even in harsh conditions. Upgrade your control systems with the P4-213122 for dependable and efficient operation.