P4-213122W

Heilind Number:OTTP4-213122W
Manufacturer:OTTO Controls
Manufacturer Number:P4-213122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-213122W
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-213122W

Detailed Description

Introducing the P4-213122W, a durable and reliable push button switch designed for demanding environments. Featuring a sleek silver case with a black button, this switch is not only visually appealing but also highly functional. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for both indoor and outdoor use. The DPDT 6 Terminal configuration ensures versatile connectivity options, while the 5A current rating and 115VAC/28VDC voltage ratings guarantee efficient performance. Constructed with high-quality materials such as aluminum housing and silver contacts with gold plating, this switch is built to last, with a durability rating of 25,000 cycles. Perfect for panel mounting, it offers easy installation and seamless integration into various systems. Whether in industrial machinery, automotive applications, or aerospace technology, the P4-213122W is the perfect choice for reliable and long-lasting switching solutions.