P4-223228

Heilind Number:OTTP4-223228
Manufacturer:OTTO Controls
Manufacturer Number:P4-223228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-223228
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-223228

Detailed Description

Introducing the P4-223228, a high-performance Push Button Switch from the P4 series. This durable and reliable switch features a sleek design with a Gray cap and Black case, suitable for panel mounting. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for various industrial applications. The non-illuminated Button (Flat) actuator, crafted from Thermoplastic material, offers comfortable operation. Its DPDT 6 Terminal contact configuration, with Gold plating on Silver contacts, guarantees efficient connectivity. Rated for 5A at 115VAC/28VDC, this switch provides robust performance in a wide temperature range from -40°C to 85°C. With a durability rating of 25,000 cycles, the P4-223228 is a long-lasting solution for your switching needs. Explore its versatility in the hi_rel category, perfect for demanding environments.