P4-224121

Heilind Number:OTTP4-224121
Manufacturer:OTTO Controls
Manufacturer Number:P4-224121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-224121
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-224121

Detailed Description

The P4-224121 Push Button Switch is a high-performance, durable solution designed for demanding applications. With a sleek silver case and a vibrant red button, it not only offers functionality but also adds a touch of style to any panel. Featuring IP6K4S sealing, it ensures reliable operation even in harsh environments. The momentary action, two-step custom pushbutton with a DPDT 8 terminal configuration allows for versatile use. Rated for 5A current, 115VAC, and 28VDC voltage, it's suitable for a wide range of electrical systems. Constructed with aluminum housing, gold-plated contacts, and silver contact material, this switch guarantees longevity and efficient performance. Its thermoplastic actuator and solder termination type further enhance its durability. With a 25,000-cycle lifespan and an operating temperature range from -40°C to 85°C, it's a dependable choice for industrial, automotive, and aerospace applications. Elevate your control systems with the P4 series Push Button Switch.