P4-224122

Heilind Number:OTTP4-224122
Manufacturer:OTTO Controls
Manufacturer Number:P4-224122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-224122
Series:P4
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-224122

Detailed Description

Introducing the P4-224122, a high-performance push button switch designed for reliability in demanding environments. This RoHS-compliant P4 series switch features a sleek black cap and durable silver casing, with IP6K4S rating for dust and water resistance. The non-illuminated button with a round, flat actuator offers a tactile response, ideal for panel mounting applications. With a 5A current rating and DPDT 8-terminal configuration, it ensures efficient power control. Constructed with high-quality materials including gold-plated contacts and aluminum housing, this sealed switch guarantees longevity with a durability rating of 25,000 cycles. Operating smoothly in temperatures ranging from -40°C to 85°C and compatible with both AC and DC voltage, it is suitable for a wide range of industrial and commercial settings. Upgrade to the P4-224122 for reliable performance in every push.