P4-233122

Heilind Number:OTTP4-233122
Manufacturer:OTTO Controls
Manufacturer Number:P4-233122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-233122
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Wire Wrap
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-233122

Detailed Description

Introducing the P4-233122, a high-performance push button switch designed for rigorous industrial applications. This RoHS-compliant switch, part of the P4 series, features a durable construction with a silver aluminum case and black cap, ensuring longevity even in harsh environments. The IP6K4S rating guarantees protection against dust and water ingress. With a current rating of 5A and DPDT 6 Terminal configuration, it offers reliable electrical connectivity. The button, made of thermoplastic, provides comfortable tactile feedback and actuates with a smooth, flat round design. Ideal for panel mounting, its wire wrap termination ensures secure installation. Operating flawlessly in temperatures ranging from -40°C to 85°C, this sealed switch is perfect for demanding scenarios. Whether for industrial machinery or automotive controls, the P4-233122 delivers precision and durability.