P4-313111

Heilind Number:OTTP4-313111
Manufacturer:OTTO Controls
Manufacturer Number:P4-313111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-313111
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-313111

Detailed Description

Introducing the P4-313111, a top-of-the-line momentary action push button switch designed for high-performance applications. With a durable aluminum housing and IP6K4S sealing, this switch is built to withstand even the harshest environments. The red flat button actuator, featuring gold-plated contacts, ensures reliable operation with a 25,000 cycle durability rating. Perfect for panel mount installations, this switch offers DPDT 6 terminal configuration and can handle up to 115VAC or 28VDC. Whether in industrial, automotive, or aerospace settings, the P4 series guarantees precision and longevity. Upgrade to the P4-313111 for superior control and reliability in your systems.