P4-313121

Heilind Number:OTTP4-313121
Manufacturer:OTTO Controls
Manufacturer Number:P4-313121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-313121
Series:P4
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-313121

Detailed Description

Introducing the P4 Series Auxiliary Actuators, featuring a sleek design with a red button cap and black aluminum housing. These sealed, non-illuminated pushbutton switches offer reliable performance in industrial settings with an IP6K4S rating for dust and water resistance. The DPDT 6 terminal configuration and 5A current rating make them suitable for a variety of applications. With a durable construction and a high reliability rating of 25,000 cycles, these switches are built to last. Panel mountable with PC pin termination, they are easy to install in control panels. The two-step custom pushbutton design and momentary action provide precise control. Operating efficiently in temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, these switches ensure consistent operation even in harsh environments. Elevate your control systems with the P4 Series Auxiliary Actuators, the perfect choice for demanding applications.