P4-314121

Heilind Number:OTTP4-314121
Manufacturer:OTTO Controls
Manufacturer Number:P4-314121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-314121
Series:P4
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-314121

Detailed Description

Introducing the P4-314121 Push Button Switch, a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is not only robust but also aesthetically pleasing. The red flat button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for use in various industrial applications. The DPDT 8 Terminal contact configuration, with gold plating and silver contacts, guarantees excellent conductivity and longevity. Suitable for panel mounting, this switch is easy to install and integrates seamlessly into control systems. Rated for up to 115VAC and 28VDC, with a current rating of 5A, it offers versatile compatibility. Whether it's for machinery, instrumentation, or aerospace applications, the P4-314121 is the perfect choice for dependable and efficient switching solutions.