P4-314225

Heilind Number:OTTP4-314225
Manufacturer:OTTO Controls
Manufacturer Number:P4-314225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-314225
Series:P4
Cap Color:Green
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-314225

Detailed Description

Introducing the P4-314225, a high-performance push button switch designed for reliable operation in demanding environments. Part of the P4 series, this switch features a durable aluminum housing with a sleek black case and a green button, making it both rugged and visually appealing. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring longevity even in harsh conditions. The DPDT 8 Terminal contact configuration, along with gold-plated contacts and silver contact material, guarantees excellent conductivity and resistance to corrosion. Perfect for industrial applications, the P4-314225 is panel mountable and has a current rating of 5A at 115VAC or 28VDC. Its momentary action, two-step custom pushbutton with a flat round actuator and thermoplastic construction, provides a comfortable and precise user experience. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this sealed switch offers reliable performance in a wide range of settings. Elevate your control systems with the P4-314225, the ultimate choice for quality and durability in push button switches.