P4-314322

Heilind Number:OTTP4-314322
Manufacturer:OTTO Controls
Manufacturer Number:P4-314322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-314322
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 8 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-314322

Detailed Description

Introducing the P4 Series Black Momentary Push Button Switch with Auxiliary Actuators ( P4-314322), designed for high reliability applications. With an IP6K4S sealing rating and durable construction, this switch ensures performance in harsh environments. The DPDT 8 Terminal configuration allows for versatile connectivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a range of power requirements. The flat round button actuator, made of thermoplastic, offers comfortable operation. With a 25,000 cycle durability rating and a wide operating temperature range from -40°C to 85°C, this switch guarantees long-lasting and dependable functionality. Perfect for panel mounting, it features PC pin termination and gold-plated silver contacts for reliable conductivity. Illuminate your control panel with confidence, knowing that the P4 Series Push Button Switch delivers precision and performance in every press.