P4-321121

Heilind Number:OTTP4-321121
Manufacturer:OTTO Controls
Manufacturer Number:P4-321121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-321121
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-321121

Detailed Description

Introducing the P4 series Auxiliary Actuators, featuring a distinctive red cap and durable black aluminum housing. Designed for reliable performance in demanding environments, these panel-mounted switches boast an IP6K4S sealing rating and a lifespan of 25,000 cycles. The flat round button actuator, crafted from thermoplastic, offers a comfortable touch. With a current rating of 5A, gold-plated contacts, and SPDT 3-terminal configuration, these switches ensure efficient power transmission. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, they guarantee versatility. Perfect for industrial applications, the P4 Auxiliary Actuators deliver precision control and exceptional durability.