P4-321122

Heilind Number:OTTP4-321122
Manufacturer:OTTO Controls
Manufacturer Number:P4-321122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-321122
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-321122

Detailed Description

Introducing the P4-321122, a high-performance push button switch designed for durability and versatility. Part of the P4 series, this switch features a sleek black cap and case, with an IP6K4S rating for sealing against dust and moisture. The button, made of thermoplastic, offers a comfortable actuation with a round shape and flat design. With a 5A current rating and SPDT 3 terminal configuration, it ensures reliable performance in various applications. Panel mountable with solder termination, it's easy to install. Operating at temperatures ranging from -40°C to 85°C, and with AC and DC voltage ratings of 115V and 28V respectively, it's suitable for diverse environments. Ideal for use in industries such as aerospace, automotive, and industrial automation, the P4-321122 guarantees long-lasting operation with a durability rating of 25,000 cycles. Elevate your control systems with this premium quality push button switch.