P4-321322

Heilind Number:OTTP4-321322
Manufacturer:OTTO Controls
Manufacturer Number:P4-321322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-321322
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-321322

Detailed Description

Introducing the P4-321322, a high-performance push button switch designed for durable and reliable operation in demanding environments. Part of the P4 series, this switch features a sleek black design with a panel mount for easy installation. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for use in industrial settings. The SPDT 3 terminal configuration ensures versatile functionality, while the gold-plated contacts and silver contact material guarantee efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -40°C, this switch is built to withstand extreme conditions. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The two-step custom pushbutton design with a flat round actuator offers ergonomic usability, while the thermoplastic actuator material ensures durability. Whether you need a reliable switch for machinery, control panels, or other equipment, the P4-321322 is the perfect choice.