P4-322124

Heilind Number:OTTP4-322124
Manufacturer:OTTO Controls
Manufacturer Number:P4-322124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-322124
Series:P4
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 4 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-322124

Detailed Description

Introducing the P4 Series Two-Step Custom Pushbutton Switch with Auxillary Actuators, a versatile and durable solution for your panel-mounting needs. With a flat, round button actuator made of thermoplastic and a yellow cap, this switch offers reliable performance in challenging environments, thanks to its IP6K4S sealing and aluminum housing. The SPDT 4-terminal configuration, along with gold-plated contacts and silver contact material, ensures high conductivity and longevity, rated for 25,000 cycles. Operating seamlessly in temperatures ranging from -40°C to 85°C, and with a current rating of 5A, it's suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, this non-illuminated pushbutton switch guarantees precision and efficiency. Trust in the P4 Series for quality, performance, and longevity.