P4-323121

Heilind Number:OTTP4-323121
Manufacturer:OTTO Controls
Manufacturer Number:P4-323121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-323121
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-323121

Detailed Description

Introducing the P4 series Push Button Switch with SKU P4-323121, featuring a sleek design with a Red button cap and Black aluminum housing. This sealed switch, rated at IP6K4S, guarantees reliable performance in various environments. The DPDT 6 Terminal configuration and 5A current rating make it ideal for critical applications. With a durability rating of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, this switch ensures long-term functionality. The non-illuminated, two-step custom pushbutton, made of high-quality thermoplastic, offers precise actuation. Suitable for panel mounting, its gold-plated contacts provide efficient conductivity. Whether in industrial or commercial settings, the P4 series Push Button Switch delivers unparalleled quality and performance, meeting the demands of high-reliability applications.