P4-323211

Heilind Number:OTTP4-323211
Manufacturer:OTTO Controls
Manufacturer Number:P4-323211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-323211
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:DPDT 6 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP4-323211

Detailed Description

Introducing the P4 Series Auxiliary Actuators with a distinct red cap and durable aluminum housing, perfect for panel mounting applications. Featuring a flat round button design, these non-illuminated push button switches ensure reliable operation with a contact configuration of DPDT 6 Terminals and a current rating of 5A. Constructed with high-quality materials including gold-plated contacts and thermoplastic actuators, these sealed switches offer IP6K4S protection against dust and water ingress. With a durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, they guarantee long-lasting performance in various environments. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively, the P4 Series is a versatile choice for industrial and commercial settings. Upgrade your control systems with these high-quality, two-step custom pushbutton switches, meticulously designed for precision and reliability.